Add To Favorites
Product Overview
Digi-Key Part Number CF14JT100RCT-ND
Quantity Available 226,828
Can ship immediately
Manufacturer

Manufacturer Part Number

CF14JT100R

Description RES 100 OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film

Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet CF, CFM Series
Resistor Packaging Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc.
Series CF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CF1/41005%RCT
CF1/41005%RCT-ND
CF1/4100JRCT
CF1/4100JRCT-ND
CF14JT100RCT

02:04:46 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04000 $0.40
25 0.02880 $0.72
50 0.02200 $1.10
100 0.01620 $1.62
250 0.01236 $3.09
500 0.00990 $4.95
1,000 0.00729 $7.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CF14JT100RTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 215,000 - Immediate
  • Unit Price: $0.00475
  • Tape & Box (TB) ? : CF14JA100R-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00595
Send Feedback