Product Overview
Digi-Key Part Number 271-2718-ND
Copy   271-2718-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CENB1060A1203F01

Copy   CENB1060A1203F01
Description AC/DC DESKTOP ADAPTER 12V 60W
Copy   AC/DC DESKTOP ADAPTER 12V 60W
Detailed Description

12V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy   12V 60W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1470-3138-ND ALM65US12 XP Power Box 141 - Immediate
$40.00000 1 Not applicable
102-3811-ND SDI65-12-U-P6 CUI Inc. Box 4,795 - Immediate
$26.39000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer SL Power Electronics Manufacture of Condor/Ault Brands
Series CENB1060 (60W)
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 12V
Current - Output (Max) 5A
Power (Watts) 60W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 59" (1.50m)
Input Connector IEC 320-C14
Size / Dimension 4.25" L x 2.67" W x 1.28" H (108.0mm x 67.7mm x 32.5mm)
Approvals CE, cULus
Weight 0.882 lb (400.07g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
Additional Resources
Standard Package ? 60
Other Names 271-2718

21:49:22 7/15/2019