Add To Favorites
Product Overview
Digi-Key Part Number 102-1127-ND
Quantity Available 9,426
Can ship immediately
Manufacturer

Manufacturer Part Number

CEB-27D44

Description BUZZ ELEM PIEZO STD 4.6KHZ 20V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.6kHz Standard Buzzer Element 20V p-p 1.063" Dia (27.00mm) 250 Ohms

Documents & Media
Datasheets CEB-27D44
Product Training Modules Buzzer Overview
Environmental Information CEB-27D44 Cert of Compliance
Mfg CAD Models CEB-27D44
Online Catalog CEB Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CEB
Part Status Active
Frequency 4.6kHz
Voltage - Input (Max) 20V p-p
Type Standard
Impedance 250 Ohms
Capacitance @ Frequency 16000pF @ 1kHz
Operating Temperature -20°C ~ 70°C
Size / Dimension 1.063" Dia (27.00mm)
Termination Wire Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 037-4178R
102-1127
CEB27D44
SEB-27D44
SEB27D44

00:03:40 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.28800 $12.88
25 1.03520 $25.88
50 0.92000 $46.00
100 0.80500 $80.50
250 0.78200 $195.50
500 0.75900 $379.50
1,000 0.69000 $690.00
5,000 0.62100 $3,105.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback