USD
Favorite

Photo Not Available
CDZVT2R30B Zener Diode 30V 100mW ±2.5% Surface Mount VMN2M
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.16600 $1.66
25 0.13920 $3.48
100 0.08810 $8.81
250 0.06800 $17.00
500 0.05794 $28.97
1,000 0.03940 $39.40
2,500 0.03554 $88.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 846-CDZVT2R30BTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.03000
  • Digi-Reel®  : 846-CDZVT2R30BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®

CDZVT2R30B

Datasheet
Digi-Key Part Number 846-CDZVT2R30BCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDZVT2R30B
Copy  
Description ZENER DIODE - CDZV30B IS THE 100
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 30V 100mW ±2.5% Surface Mount VMN2M

Copy  
Documents & Media
Datasheets CDZV30B
Online Catalog CDZ Zener Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 30V
Tolerance ±2.5%
Power - Max 100mW
Impedance (Max) (Zzt) 200 Ohms
Current - Reverse Leakage @ Vr 100nA @ 23V
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package VMN2M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-CDZVT2R30BCT