USD
Favorite

CDZFHT2RA27B Zener Diode 26.86V 100mW ±2.49% Surface Mount VMN2
Price & Procurement
7,860 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.24700 $2.47
25 0.21640 $5.41
100 0.14000 $14.00
250 0.11588 $28.97
500 0.09270 $46.35
1,000 0.07107 $71.07
2,500 0.06180 $154.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CDZFHT2RA27BTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.05400
  • Digi-Reel®  : CDZFHT2RA27BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,860 - Immediate
  • Unit Price: Digi-Reel®

CDZFHT2RA27B

Datasheet
Digi-Key Part Number CDZFHT2RA27BCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDZFHT2RA27B
Copy  
Description ZENER DIODE (AEC-Q101 QUALIFIED
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 26.86V 100mW ±2.49% Surface Mount VMN2

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 26.86V
Tolerance ±2.49%
Power - Max 100mW
Impedance (Max) (Zzt) 150 Ohms
Current - Reverse Leakage @ Vr 100nA @ 21V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package VMN2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CDZFHT2RA27BCT