Add To Favorites
CDZFHT2RA18B Zener Diode 17.96V 100mW ±2.2% Surface Mount VMN2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29000 $2.90
25 0.26560 $6.64
100 0.19780 $19.78
250 0.17924 $44.81
500 0.14832 $74.16
1,000 0.11124 $111.24
2,500 0.10197 $254.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CDZFHT2RA18BCT-ND
Copy   CDZFHT2RA18BCT-ND
Quantity Available 7,779
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDZFHT2RA18B

Copy   CDZFHT2RA18B
Description ZENER DIODE (AEC-Q101 QUALIFIED
Copy   ZENER DIODE (AEC-Q101 QUALIFIED
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 17.96V 100mW ±2.2% Surface Mount VMN2

Copy   Zener Diode 17.96V 100mW ±2.2% Surface Mount VMN2
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 17.96V
Tolerance ±2.2%
Power - Max 100mW
Impedance (Max) (Zzt) 65 Ohms
Current - Reverse Leakage @ Vr 100nA @ 13V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package VMN2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CDZFHT2RA18BCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDZFHT2RA18BTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.09300
  • Digi-Reel® ? : CDZFHT2RA18BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,779 - Immediate
  • Unit Price: Digi-Reel®

19:55:11 7/17/2019