Add To Favorites
Product Overview
Digi-Key Part Number 338-3106-ND
Quantity Available 1,453
Can ship immediately

Factory Stock ?: 1,700
Manufacturer

Manufacturer Part Number

CDV16FF331JO3F

Description CAP MICA 330PF 5% 1KV RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

330pF Mica Capacitor 1kV Radial

Documents & Media
Datasheets CD16 , CDV16 Type
Online Catalog CD16, CDV16 Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CDV16
Packaging ? Bulk ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 1kV
Dielectric Material Mica
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.232" (5.90mm)
Features RF, High Q, Low Loss
Size / Dimension 0.449" L x 0.161" W (11.40mm x 4.10mm)
Height - Seated (Max) 0.469" (11.90mm)
 
Kits
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 338-3106
CDV16FF331J03F
CDV16FF331JO3F-ND

22:35:26 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.00800 $20.08
100 1.53300 $153.30
500 1.16800 $584.00
1,000 1.02200 $1,022.00
2,500 0.98550 $2,463.75
5,000 0.94900 $4,745.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback