Add To Favorites
Product Overview
Digi-Key Part Number 308-1432-1-ND
Quantity Available 2,083
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH104RNP-2R5NC

Description FIXED IND 2.5UH 6.1A 10.5 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.5µH Shielded Inductor 6.1A 10.5 mOhm Max Nonstandard

Documents & Media
Datasheets CDRH104R Series
Product Training Modules Power Inductor Basics
Online Catalog CDRH Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH104R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 2.5µH
Tolerance ±30%
Current Rating 6.1A
Current - Saturation 7.5A
Shielding Shielded
DC Resistance (DCR) 10.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1432-1

08:12:21 6/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 1.72
10 1.58700 15.87
100 1.11090 111.09
500 0.89930 449.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1432-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.73600
  • Digi-Reel® ? : 308-1432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,083 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback