• Obsolete item.
Product Overview
Digi-Key Part Number 308-1281-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CDRH104R-5R2NC

Description FIXED IND 5.2UH 5.4A 22 MOHM SMD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

5.2µH Shielded Inductor 5.4A 22 mOhm Max Nonstandard

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
553-1748-1-ND PF0560.522NLT Pulse Electronics Corporation Cut Tape (CT) ? 2,480 - Immediate
1.72000 1
Documents & Media
Datasheets CDRH104R
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH104R
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type -
Material - Core -
Inductance 5.2µH
Tolerance ±30%
Current Rating 5.4A
Current - Saturation 5.5A
Shielding Shielded
DC Resistance (DCR) 22 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1281-1
CDRH104R5R2NC

08:12:21 6/29/2017

Send Feedback