Add To Favorites
Product Overview
Digi-Key Part Number 296-33065-5-ND
Quantity Available 934
Can ship immediately
Manufacturer

Manufacturer Part Number

CD74HC280E

Description IC 9-BIT GEN/CHKER 14DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Parity Generator 9-Bit 14-PDIP

Documents & Media
Datasheets CD54,74HC(T)280
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging ? Tube ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number 74HC280
 
Additional Resources
Standard Package ? 25
Other Names 296-33065-5
CD74HC280E-ND
CD74HC280EE4
CD74HC280EE4-ND

02:22:32 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.87600 $8.76
100 0.68310 $68.31
500 0.56430 $282.15
1,000 0.44550 $445.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback