Add To Favorites
Product Overview
Digi-Key Part Number 296-12768-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CD74ACT280M96

Description IC 9-BIT GEN/CHKER 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Parity Generator 9-Bit 14-SOIC

Documents & Media
Datasheets CD54,74AC(T)280
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ACT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ACT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74ACT280
 
Additional Resources
Standard Package ? 2,500
Other Names 296-12768-2
CD74ACT280M96E4
CD74ACT280M96E4-ND
CD74ACT280M96G4
CD74ACT280M96G4-ND

13:18:28 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.35960 $899.00
5,000 0.33480 $1,674.00
12,500 0.32240 $4,030.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-12768-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,885 - Immediate
  • Unit Price: $0.84000
  • Digi-Reel® ? : 296-12768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,885 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CD74ACT280M-ND
  • Minimum Quantity: 850  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.56431
Send Feedback