Add To Favorites
Product Overview
Digi-Key Part Number 835-1072-ND
Quantity Available 51
Can ship immediately

Manufacturer Part Number


Description SCR MOD ISO DUAL 1600V 90A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

SCR Module 1.6kV 150A Series Connection - All SCRs Chassis Mount POW-R-BLOK™ Module

Product Attributes Select All
Manufacturer Powerex Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Structure Series Connection - All SCRs
Number of SCRs, Diodes 2 SCRs
Voltage - Off State 1.6kV
Current - On State (It (AV)) (Max) 95A
Current - On State (It (RMS)) (Max) 150A
Voltage - Gate Trigger (Vgt) (Max) 3V
Current - Gate Trigger (Igt) (Max) 150mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 2000A, 2100A
Current - Hold (Ih) (Max) 250mA
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case POW-R-BLOK™ Module
Additional Resources
Standard Package ? 1
Other Names 835-1072

22:22:58 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 41.94000 $41.94
10 39.21900 $392.19
25 36.27200 $906.80
100 34.00500 $3,400.50
250 31.73800 $7,934.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback