USD
Favorite

CD4050BNSR Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Price & Procurement
661 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.39800 $3.98
25 0.37120 $9.28
100 0.29680 $29.68
250 0.27560 $68.90
500 0.23320 $116.60
1,000 0.18020 $180.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-14113-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.16430
  • Digi-Reel®  : 296-14113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 661 - Immediate
  • Unit Price: Digi-Reel®

CD4050BNSR

Datasheet
Digi-Key Part Number 296-14113-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD4050BNSR
Copy  
Description IC BUFFER NON-INVERT 18 V 16SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 48mA
Voltage - Supply 3V ~ 18V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number CD4050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCM809SVNB713

IC SUPERVISOR 1 CHANNEL SOT23-3

Microchip Technology

$0.34000 Details

LTC6995HS6-2#TRMPBF

IC OSC SILICON PROG TSOT23-6

Analog Devices Inc.

$4.83000 Details

SN74HCS08QDRQ1

IC LOGIC GATE

Texas Instruments

$0.48000 Details

PIC18F25K83T-I/SO

IC MCU 8BIT 32KB FLASH 28SOIC

Microchip Technology

$2.02000 Details
Additional Resources
Standard Package 1
Other Names 296-14113-1