Add To Favorites
CD40174BE Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.47600 $4.76
25 0.44440 $11.11
100 0.35560 $35.56
500 0.27940 $139.70
1,000 0.21590 $215.90
2,500 0.19685 $492.13
5,000 0.18415 $920.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-3508-5-ND
Copy   296-3508-5-ND
Quantity Available 4,001
Can ship immediately

Factory Stock ?: 8,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD40174BE

Copy   CD40174BE
Description IC FF D-TYPE SNGL 6BIT 16DIP
Copy   IC FF D-TYPE SNGL 6BIT 16DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)

Copy   Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Documents & Media
Datasheets CD40174B Types
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Material Set 30/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 4000B
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging ? Tube ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 6
Clock Frequency 16MHz
Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 6.8mA, 6.8mA
Voltage - Supply 3V ~ 18V
Current - Quiescent (Iq) 4µA
Input Capacitance 5pF
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Base Part Number 40174
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD4013BE - Texas Instruments | 296-2033-5-ND DigiKey Electronics
  • CD4013BE
  • Texas Instruments
  • IC FF D-TYPE DUAL 1BIT 14DIP
  • Unit Price $0.50000
  • 296-2033-5-ND
  • CD4011BE - Texas Instruments | 296-2031-ND DigiKey Electronics
  • CD4011BE
  • Texas Instruments
  • IC GATE NAND 4CH 2-INP 14DIP
  • Unit Price $0.51000
  • 296-2031-ND
  • CD4049UBE - Texas Instruments | 296-2055-5-ND DigiKey Electronics
  • CD4049UBE
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 16DIP
  • Unit Price $0.53000
  • 296-2055-5-ND
  • CD4001BE - Texas Instruments | 296-2028-ND DigiKey Electronics
  • CD4001BE
  • Texas Instruments
  • IC GATE NOR 4CH 2-INP 14DIP
  • Unit Price $0.51000
  • 296-2028-ND
  • CD4027BE - Texas Instruments | 296-2044-ND DigiKey Electronics
  • CD4027BE
  • Texas Instruments
  • IC FF JK TYPE DUAL 1BIT 16DIP
  • Unit Price $0.53000
  • 296-2044-ND
Additional Resources
Standard Package ? 25
Other Names 296-3508-5

02:23:05 5/27/2019