USD
Favorite

CD4013BE Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Price & Procurement
12,162 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51700 $5.17
25 0.48240 $12.06
100 0.38580 $38.58
250 0.35828 $89.57
500 0.30316 $151.58
1,000 0.23426 $234.26
2,500 0.21359 $533.98
5,000 0.19981 $999.05

Submit a request for quotation on quantities greater than those displayed.

CD4013BE

Datasheet
Digi-Key Part Number 296-2033-5-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CD4013BE
Copy  
Description IC FF D-TYPE DUAL 1BIT 14DIP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)

Copy  
Customer Reference
Documents & Media
Datasheets CD4013B Types
Design Resources Available In the Digi-Key KiCad Library
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Material Set 30/Mar/2017
EDA / CAD Models CD4013BE by Ultra Librarian
CD4013BE by SnapEDA
Online Catalog 4000B
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging Tube 
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Complimentary
Number of Elements 2
Number of Bits per Element 1
Clock Frequency 24MHz
Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 6.8mA, 6.8mA
Voltage - Supply 3V ~ 18V
Current - Quiescent (Iq) 4µA
Input Capacitance 5pF
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Supplier Device Package 14-PDIP
Package / Case 14-DIP (0.300", 7.62mm)
Base Part Number CD4013
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD4093BE

IC GATE NAND 4CH 2-INP 14DIP

Texas Instruments

$0.60000 Details

CD4060BE

IC BNRY COUNTR/DIV 14STG 16-DIP

Texas Instruments

$0.60000 Details

CD4011BE

IC GATE NAND 4CH 2-INP 14DIP

Texas Instruments

$0.60000 Details

CD4081BE

IC GATE AND 4CH 2-INP 14DIP

Texas Instruments

$0.60000 Details

CD4046BE

IC PHASE-LOCK LOOP MCPWR 16-DIP

Texas Instruments

$0.59000 Details

CD4016BE

IC BILATERAL SW 1 X 1:1 14DIP

Texas Instruments

$0.52000 Details
Additional Resources
Standard Package 25
Other Names 296-2033-5
CD4013BE-ND