Add To Favorites
Product Overview
Digi-Key Part Number 338-1077-ND
Quantity Available 1,551
Can ship immediately

Factory Stock ?: 2,200
Manufacturer

Manufacturer Part Number

CD15FD511JO3

Description CAP MICA 510PF 5% 500V RADIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

510pF Mica Capacitor 500V Radial

Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CD15
Packaging ? Bulk ?
Part Status Active
Capacitance 510pF
Tolerance ±5%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.232" (5.90mm)
Features General Purpose
Size / Dimension 0.469" L x 0.220" W (11.90mm x 5.60mm)
Height - Seated (Max) 0.402" (10.20mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-2647-ND CD15FD511JO3F Cornell Dubilier Electronics (CDE) Bulk ? 214 - Immediate
$4.00000 1
Kits
For Use With
Additional Resources
Standard Package ? 100
Other Names 338-1077
CD15FD511J03

02:16:35 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 $3.88
10 3.12500 $31.25
100 2.43750 $243.75
500 1.81250 $906.25
1,000 1.68750 $1,687.50
2,500 1.62500 $4,062.50
5,000 1.59375 $7,968.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback