Add To Favorites
Product Overview
Digi-Key Part Number 338-2935-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

CD10FD101FO3F

Description CAP MICA 100PF 1% 500V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100pF Mica Capacitor 500V Radial

Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CD10
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance ±1%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.142" (3.60mm)
Features General Purpose
Size / Dimension 0.370" L x 0.201" W (9.40mm x 5.10mm)
Height - Seated (Max) 0.350" (8.90mm)
 
Additional Resources
Standard Package ? 100
Other Names 338-2935
CD10FD101F03F
CD10FD101FO3F-ND

00:18:11 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.71300 $37.13
100 2.80500 $280.50
500 2.31000 $1,155.00
1,000 2.14500 $2,145.00
2,500 2.10375 $5,259.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback