• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CD-LAB1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CD-LAB1

Description KIT DIODE SS SW/SCHOTTKY 10PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Design Kit 200 pcs - 10 ea of 20 values Surface Mount

Documents & Media
Datasheets Design Kits Chip Diodes
PCN Obsolescence/ EOL CD-LAB1, CD-LAB7 ,CD-LAB8 Mar/2017
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CD0603, CD1005, CD1206
Packaging ? Plastic Box with Bin Guide
Part Status Obsolete
Kit Type Design
Quantity 200 Pieces (20 Values - 10 Each)
Mounting Type Surface Mount
Packages Included 0603, 1005, 1206
 
Additional Resources
Standard Package ? 1

16:37:57 2/20/2018

Send Feedback