Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CCA27-36-01-ND
Quantity Available 0

Manufacturer Part Number


Description CARD RACK TOP/BOT VENT 3UX12X7.4
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm)

Documents & Media
Datasheets Rackmount 3U & 6U EMC Subracks
Product Attributes Select All
Manufacturer Vector Electronics
Series VectorPak™ CCA
Part Status Active
Type Assembled Subracks with Card Guides
Size / Dimension 12.000" L x 7.400" W (304.80mm x 187.96mm)
Height 3U = 5.250" (133.35mm)
Card Size Range 3.937" H x 8.660" L (100.00mm x 219.96mm)
Guide Method Guide Plate
Material Aluminum
Additional Resources
Standard Package ? 1

07:46:57 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 148.40000 $148.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback