Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number V1212-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CCA160-3U

Description CARD RACK VME 3UX160MM ASSEMBLED
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Aluminum Subrack Frame 3U = 5.250" (133.35mm)

Documents & Media
Datasheets Subracks DIN-Based_Assy
DIN-Based Subracks
Featured Product VectorPak Subracks
Product Attributes Select All
Categories
Manufacturer Vector Electronics
Series VectorPak™ CCA
Part Status Active
Type Subrack Frame
Size / Dimension 9.270" L x 19.000" W (235.46mm x 482.60mm)
Height 3U = 5.250" (133.35mm)
Card Size Range 3.940" H x 6.299" L (100.08mm x 159.99mm)
Guide Method No Card Guide
Material Aluminum
 
Additional Resources
Standard Package ? 1
Other Names V1212

06:24:53 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 169.71000 $169.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback