USD

CC2500RTKR IC RF TxRx Only General ISM > 1GHZ 2.4GHz 20-VFQFN Exposed Pad
Non-Stock

CC2500RTKR

Datasheet
Digi-Key Part Number 296-19586-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC2500RTKR
Copy  
Description IC RF TXRX ISM>1GHZ 20VFQFN
Copy  
Detailed Description

IC RF TxRx Only General ISM > 1GHZ 2.4GHz 20-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets CC2500
CC2500 Errata
Design Resources Development Tool Selector
PCN Assembly/Origin Qualification of CLARK-AT 19/Jun/2013
EDA / CAD Models CC2500RTKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type TxRx Only
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation 2FSK, GFSK, MSK, OOK
Frequency 2.4GHz
Data Rate (Max) 500kBaud
Power - Output 1dBm
Sensitivity -104dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving 13.3mA ~ 19.6mA
Current - Transmitting 11.1mA ~ 21.5mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (4x4)
Base Part Number CC2500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

CC2500EMK

KIT EVAL MODULE FOR CC2500

Texas Instruments

$120.00000 Details
Additional Resources
Standard Package 1
Other Names 296-19586-1