• Obsolete item.
Product Overview
Digi-Key Part Number 296-19584-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CC1150RSTR

Description IC RF TX SNGL-CHIP LP 16-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF Transmitter 2-FSK, ASK, GFSK, MSK, OOK 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz -30dBm ~ 10dBm 500 kBaud PCB, Surface Mount Antenna 16-QFN

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-44347-2-ND CC1150RGVR Texas Instruments Tape & Reel (TR) ? 25,000 - Immediate
$1.35793 2,500
Documents & Media
Datasheets CC1150
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL CC102x/CC1150 Devices 16/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Frequency 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz
Applications AMR, ISM, RKE, SRD
Modulation or Protocol 2-FSK, ASK, GFSK, MSK, OOK
Data Rate (Max) 500 kBaud
Power - Output -30dBm ~ 10dBm
Current - Transmitting 28.1mA @ 10 dBm
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 16-QFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-19584-2

00:32:24 2/21/2018

Send Feedback