Add To Favorites
Product Overview
Digi-Key Part Number 296-35720-1-ND
Quantity Available 1,476
Can ship immediately
Manufacturer

Manufacturer Part Number

CC113LRGPR

Description IC RF VALUE LINE TXRX 20QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

- RF Receiver FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz -116dBm 600kbps PCB, Surface Mount 20-QFN (4x4)

Documents & Media
Datasheets CC113L
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Cu Wire QFN Packages 25/Apr/2013
PCN Assembly/Origin Mult Devices 17/Nov/2017
Manufacturer Product Page CC113LRGPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CC113L
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 315MHz, 433MHz, 868MHz, 915MHz
Sensitivity -116dBm
Data Rate (Max) 600kbps
Modulation or Protocol FSK, GFSK, OOK
Applications General Purpose
Current - Receiving 17.1mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35720-1

14:45:48 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 2.88800 $28.88
25 2.59880 $64.97
100 2.36780 $236.78
250 2.13676 $534.19
500 1.91730 $958.65
1,000 1.61700 $1,617.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35720-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.46300
  • Digi-Reel® ? : 296-35720-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,476 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CC113LRGPT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.03500
Send Feedback