USD
Favorite

CC1111EMK868-915 - Microcontroller For Use With CC1111
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.00000 $90.00

Submit a request for quotation on quantities greater than those displayed.

CC1111EMK868-915

Datasheet
Digi-Key Part Number 296-22732-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1111EMK868-915
Copy  
Description KIT EVAL MODULE FOR CC1111
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

- Microcontroller For Use With CC1111

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Type Microcontroller
Frequency 868MHz ~ 915MHz
For Use With/Related Products CC1111
Supplied Contents Board(s)
Base Part Number CC1111
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

CC1111F32RSPR

IC RF TXRX+MCU ISM<1GHZ 36-VFQFN

Texas Instruments

$6.09000 Details

CC1111F32RSPR

IC RF TXRX+MCU ISM<1GHZ 36-VFQFN

Texas Instruments

Digi-Reel® Details

CC1111F32RSPR

IC RF TXRX+MCU ISM<1GHZ 36-VFQFN

Texas Instruments

$3.29810 Details

CC1111F32RSP

IC RF TXRX+MCU ISM<1GHZ 36-VFQFN

Texas Instruments

$4.85596 Details

CC1111F8RSP

IC RF TXRX+MCU ISM<1GHZ 36-VFQFN

Texas Instruments

$4.18604 Details
You May Also Be Interested In

CC-DEBUGGER

KIT DEBUGGER/PROGRAMMER

Texas Instruments

$58.80000 Details

SMARTRFTRXEBK

EVAL BOARD SMART RF

Texas Instruments

$175.82000 Details
Additional Resources
Standard Package 1
Other Names 296-22732
CC1111EMK868915