Add To Favorites
Product Overview
Digi-Key Part Number 744-1412-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

CC-SS402-50

Description CABLE COAXIAL 50'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Coaxial Cable 50.0' (15.24m) 50 Ohms

Documents & Media
Datasheets CC-SS402 Cable Series
Online Catalog SS402 Series
Product Attributes Select All
Categories
Manufacturer Crystek Corporation
Series SS402
Part Status Active
Cable Type Coaxial
Cable Group -
Wire Gauge -
Conductor Strand Solid
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.161" (4.09mm)
Shield Type Foil, Braid
Impedance 50 Ohms
Length 50.0' (15.24m)
Jacket Color Blue
Usage -
Features Flame Retardant
Conductor Material Copper, Silver Coated
Dielectric Material Polytetrafluoroethylene (PTFE)
Dielectric Diameter 0.118" (3.00mm)
Shield Material Copper, Silver Coated
Shield Coverage 100%
VoP, Velocity of Propagation 70
Operating Temperature -45°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 744-1412
CCSS40250

16:43:03 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 382.20000 $382.20
5 354.90000 $1,774.50
10 341.25000 $3,412.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 744-1652-ND
  • Description: CABLE COAXIAL 250'
  • Quantity Available: 4 - Immediate
  • Digi-Key Part Number: 744-1413-ND
  • Description: CABLE COAXIAL 100'
  • Quantity Available: 3 - Immediate
  • Digi-Key Part Number: 744-1411-ND
  • Description: CABLE COAXIAL 25'
  • Quantity Available: 1 - Immediate
  • Digi-Key Part Number: 744-1410-ND
  • Description: CABLE COAXIAL 10'
  • Quantity Available: 3 - Immediate
  • Digi-Key Part Number: 744-1409-ND
  • Description: CABLE COAXIAL 3'
  • Quantity Available: 6 - Immediate
Send Feedback