USD
Add To Favorites
Photo Not Available
CB4-B0-24-650-121-C Circuit Breaker Magnetic (Hydraulic Delay) 50A 240V AC 125V DC Lever Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 224.49000 $224.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CB4-B0-24-650-121-C-ND
Copy   CB4-B0-24-650-121-C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB4-B0-24-650-121-C

Copy   CB4-B0-24-650-121-C
Description CIR BRKR 50A 240VAC 125VDC
Copy   CIR BRKR 50A 240VAC 125VDC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Circuit Breaker Magnetic (Hydraulic Delay) 50A 240V AC 125V DC Lever Panel Mount

Copy   Circuit Breaker Magnetic (Hydraulic Delay) 50A 240V AC 125V DC Lever Panel Mount
Documents & Media
Datasheets C Series, Circuit Breaker
Video File Circuit Breaker Basics - Another Teaching Moment
Environmental Information RoHS3 Certificate
Product Attributes Select All
Categories
Manufacturer Carling Technologies
Series C
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating (Amps) 50A
Voltage Rating - AC 240V
Voltage Rating - DC 125V
Number of Poles 4
Actuator Type Lever
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names Q5128917

10:05:47 9/17/2019