Add To Favorites
Product Overview
Digi-Key Part Number CAT4101TV-T75CT-ND
Quantity Available 4,394
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT4101TV-T75

Description IC LED DRIVER LIN DIM 1A TO263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Driver IC 1 Output Linear PWM Dimming 1A TO-263-5

Documents & Media
Datasheets CAT4101
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product CAT4101 LED Driver
EDA / CAD Models CAT4101TV-T75 by SnapEDA
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 25V
Current - Output / Channel 1A
Frequency -
Dimming PWM
Applications Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
Base Part Number CAT4101
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT4101TV-T75CT

21:48:02 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 2.88200 $28.82
100 2.31680 $231.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT4101TV-T75TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 3,750 - Immediate
  • Unit Price: $1.84800
  • Digi-Reel® ? : CAT4101TV-T75DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback