CAT24C02WI-GT3 EEPROM Memory IC 2Kb (256 x 8) I²C 400kHz 900ns 8-SOIC
Product Overview
Digi-Key Part Number CAT24C02WI-GT3CT-ND
Copy   CAT24C02WI-GT3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAT24C02WI-GT3

Copy   CAT24C02WI-GT3
Description IC EEPROM 2K I2C 400KHZ 8SOIC
Copy   IC EEPROM 2K I2C 400KHZ 8SOIC
Detailed Description

EEPROM Memory IC 2Kb (256 x 8) I²C 400kHz 900ns 8-SOIC

Copy   EEPROM Memory IC 2Kb (256 x 8) I²C 400kHz 900ns 8-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (256 x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Access Time 900ns
Memory Interface I²C
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number CAT24C02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BR24L02FJ-WE2 - Rohm Semiconductor | BR24L02FJ-WE2CT-ND DigiKey Electronics
  • BR24L02FJ-WE2
  • Rohm Semiconductor
  • IC EEPROM 2K I2C 400KHZ 8SOPJ
  • Unit Price $0.52000
  • BR24L02FJ-WE2CT-ND
  • AT24C02C-SSHM-T - Microchip Technology | AT24C02C-SSHM-TCT-ND DigiKey Electronics
  • AT24C02C-SSHM-T
  • Microchip Technology
  • IC EEPROM 2K I2C 1MHZ 8SOIC
  • Unit Price $0.23000
  • AT24C02C-SSHM-TCT-ND
  • CAT24C02TDI-GT3A - ON Semiconductor | CAT24C02TDI-GT3AOSCT-ND DigiKey Electronics
  • CAT24C02TDI-GT3A
  • ON Semiconductor
  • IC EEPROM 2K I2C TSOT23-5
  • Unit Price $0.14000
  • CAT24C02TDI-GT3AOSCT-ND
  • CAT24C08WI-GT3 - ON Semiconductor | CAT24C08WI-GT3CT-ND DigiKey Electronics
  • CAT24C08WI-GT3
  • ON Semiconductor
  • IC EEPROM 8K I2C 400KHZ 8SOIC
  • Unit Price $0.15000
  • CAT24C08WI-GT3CT-ND
Additional Resources
Standard Package ? 1
Other Names CAT24C02WI-GT3CT

11:30:12 1/17/2019