Add To Favorites
Product Overview
Digi-Key Part Number 308-2270-6-ND
Quantity Available 7,103
Can ship immediately
Manufacturer

Manufacturer Part Number

CAS143-47

Description ANTENNA RECEIVER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RFID Antenna 125kHz

Documents & Media
Datasheets CAS143 Series
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog CAS143 Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 125kHz
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 308-2270-6

07:14:06 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.61000 $4.61
10 4.12000 $41.20
25 3.70800 $92.70
100 3.37840 $337.84
250 3.04880 $762.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2270-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $2.65600
  • Cut Tape (CT) ? : 308-2270-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,103 - Immediate
  • Unit Price: $4.61000
Send Feedback