• Obsolete item.
Product Overview
Digi-Key Part Number N533-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CAPW2BBP

Description HEADLT CLIPON LED 14LM CR2032(2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Flashlight Headlight, Clip-On Style LED 14 Lumens CR2032 (Requires 2)

Documents & Media
Datasheets CAPW2BBP (CAPW2BODE)
Product Attributes Select All
Categories
Manufacturer Energizer Battery Company
Series Trailfinder®
Part Status Obsolete
Type Headlight, Clip-On
Lamp Type LED
Lamp Output 14 Lumens
Features Swiveling Head
Battery Cell Size CR2032 (Requires 2)
Length -
Material - Body -
 
Associated Product
Additional Resources
Standard Package ? 6
Other Names N533

14:41:38 2/23/2018

Send Feedback