Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.08000 $6.08
100 5.57230 $557.23
500 4.97490 $2,487.45
1,000 4.14575 $4,145.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 931-1189-ND
Copy   931-1189-ND
Quantity Available 10,924
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAB.721

Copy   CAB.721
Description CBL ASSY SMA-U.FL 3.937"
Copy   CBL ASSY SMA-U.FL 3.937"
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly Coaxial SMA to U.FL Female to Female 1.32mm OD Coaxial Cable 3.937" (100.00mm)

Copy   Cable Assembly Coaxial SMA to U.FL Female to Female 1.32mm OD Coaxial Cable 3.937" (100.00mm)
Documents & Media
Datasheets CAB.721 Spec
Environmental Information RoHS Cert
Design Resources Custom Cable Builder
PCN Packaging Label 25/May/2018
Online Catalog SMA to U.FL
Product Attributes Select All
Categories
Manufacturer Taoglas Limited
Series -
Part Status Active
Gender Female to Female
Style SMA to U.FL
1st Connector SMA Female Jack
2nd Connector U.FL Plug, Female Socket, Right Angle
Length 3.937" (100.00mm)
Cable Type 1.32mm OD Coaxial Cable
Impedance 50 Ohms
Frequency - Max 6GHz
Color Gray
Features Shielded
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • U.FL-R-SMT-1(10) - Hirose Electric Co Ltd | H11891CT-ND DigiKey Electronics
  • U.FL-R-SMT-1(10)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price $1.31000
  • H11891CT-ND
  • CAB.719 - Taoglas Limited | 931-1187-ND DigiKey Electronics
  • CAB.719
  • Taoglas Limited
  • CBL ASSY SMA-U.FL 3.937"
  • Unit Price $6.08000
  • 931-1187-ND
  • CAB.720 - Taoglas Limited | 931-1188-ND DigiKey Electronics
  • CAB.720
  • Taoglas Limited
  • CBL ASSY SMA-U.FL 7.874"
  • Unit Price $6.30000
  • 931-1188-ND
  • U.FL-R-SMT-1(01) - Hirose Electric Co Ltd | H122041-ND DigiKey Electronics
  • U.FL-R-SMT-1(01)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price $1.28000
  • H122041-ND
  • CAB.718 - Taoglas Limited | 931-1186-ND DigiKey Electronics
  • CAB.718
  • Taoglas Limited
  • CBL ASSY SMA-U.FL 7.874"
  • Unit Price $6.30000
  • 931-1186-ND
Additional Resources
Standard Package ? 100
Other Names 931-1189
CAB721

02:25:09 2/17/2019