Add To Favorites
CAB.011 Cable Assembly Coaxial SMA to MHF1 Female to Female 1.13mm OD Coaxial Cable 3.740" (95.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
100 2.75010 $275.01
500 2.61362 $1,306.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 931-1098-ND
Copy   931-1098-ND
Quantity Available 22,568
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAB.011

Copy   CAB.011
Description CBL ASSY SMA-MHF1 3.740"
Copy   CBL ASSY SMA-MHF1 3.740"
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly Coaxial SMA to MHF1 Female to Female 1.13mm OD Coaxial Cable 3.740" (95.00mm)

Copy   Cable Assembly Coaxial SMA to MHF1 Female to Female 1.13mm OD Coaxial Cable 3.740" (95.00mm)
Documents & Media
Datasheets CAB.011
Environmental Information RoHS Cert
Design Resources Custom Cable Builder
PCN Packaging Label 25/May/2018
HTML Datasheet CAB.011
Online Catalog SMA to U.FL
Product Attributes Select All
Categories
Manufacturer Taoglas Limited
Series -
Part Status Active
Gender Female to Female
Style SMA to MHF1
1st Connector SMA Female Jack
2nd Connector Ultra Miniature Coaxial Plug, Female Socket, Right Angle
Length 3.740" (95.00mm)
Cable Type 1.13mm OD Coaxial Cable
Frequency - Max 6GHz
Color Black
Features -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1909763-1 - TE Connectivity AMP Connectors | A118077CT-ND DigiKey Electronics
  • 1909763-1
  • TE Connectivity AMP Connectors
  • CONN UMCC JACK STR 50OHM SMD
  • Unit Price $0.50000
  • A118077CT-ND
  • CAB.618.C - Taoglas Limited | 931-1183-ND DigiKey Electronics
  • CAB.618.C
  • Taoglas Limited
  • CBL ASSY SMA-MHF1 7.874"
  • Unit Price $4.96000
  • 931-1183-ND
  • TG.10.0113 - Taoglas Limited | 931-1163-ND DigiKey Electronics
  • TG.10.0113
  • Taoglas Limited
  • RF ANT 700MHZ/850MHZ WHIP TILT
  • Unit Price $10.01000
  • 931-1163-ND
  • W1010 - PulseLarsen Antennas | 553-1471-ND DigiKey Electronics
  • W1010
  • PulseLarsen Antennas
  • RF ANT 2.4GHZ WHIP TILT SMA 3"
  • Unit Price $3.87000
  • 553-1471-ND
Additional Resources
Standard Package ? 10
Other Names 931-1098
CAB011

22:31:00 1/22/2019