USD

CA3102MZ Differential Amplifier 2 Circuit 14-SOIC
Non-Stock

CA3102MZ

Datasheet
Digi-Key Part Number CA3102MZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA3102MZ
Copy  
Description IC OPAMP DIFF 2 CIRCUIT 14SOIC
Copy  
Detailed Description

Differential Amplifier 2 Circuit 14-SOIC

Copy  
Documents & Media
Datasheets CA3102
PCN Obsolescence/ EOL Multiple Devices 22/Aug/2011
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Tube 
Part Status Obsolete
Amplifier Type Differential
Number of Circuits 2
Output Type -
Slew Rate -
Gain Bandwidth Product 1.35GHz
Current - Input Bias 13.5µA
Voltage - Input Offset 250µV
Current - Supply -
Voltage - Supply, Single/Dual (±) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number CA3102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 50