USD
Favorite

Photo Not Available
CA28-2 RF Amplifier IC General Purpose 5MHz ~ 1.6GHz
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 605.64000 $605.64
10 565.92700 $5,659.27
25 546.07040 $13,651.76
100 528.19900 $52,819.90

Submit a request for quotation on quantities greater than those displayed.

CA28-2

Datasheet
Digi-Key Part Number 1465-CA28-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA28-2
Copy  
Description AMPLIFIER,CASCADED
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Amplifier IC General Purpose 5MHz ~ 1.6GHz

Copy  
Documents & Media
Datasheets A28-2, SMA28-2
Online Catalog MACOM Technology Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series CA28-2
Packaging Tray 
Part Status Active
Frequency 5MHz ~ 1.6GHz
P1dB 10.5dBm
Gain 14dB
Noise Figure 3.5dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 27mA
Test Frequency 5MHz ~ 1.6GHz
Package / Case Module, SMA Connectors
Supplier Device Package -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-CA28-2