Photo Not Available
CA06R20A48SA176 19 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Overview
Digi-Key Part Number CA06R20A48SA176-ND
Copy   CA06R20A48SA176-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06R20A48SA176

Copy   CA06R20A48SA176
Description CONN PLUG 19POS INLINE W/SKTS
Copy   CONN PLUG 19POS INLINE W/SKTS
Detailed Description

19 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   19 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 19
Shell Size - Insert 20-A48
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

00:44:37 5/25/2019