Add To Favorites
CA-354S Cable 4 Conductors Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.25000 $6.25
10 6.00200 $60.02
25 5.51600 $137.90
50 5.27340 $263.67
100 5.03020 $503.02
250 4.42272 $1,105.68
500 4.30120 $2,150.60
1,000 3.69369 $3,693.69
2,500 3.45068 $8,626.71
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CP-354S-ND
Copy   CP-354S-ND
Quantity Available 4,424
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA-354S

Copy   CA-354S
Description CONN CABLE ASSY 3.5MM 4COND 6'
Copy   CONN CABLE ASSY 3.5MM 4COND 6'
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Cable 4 Conductors Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)

Copy   Cable 4 Conductors Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Documents & Media
Datasheets CA-354S
Product Training Modules Cable Specification Overview
Video File What is a Temperature Rise Test?
Environmental Information RoHS CA-354S
Mfg CAD Models CA-354S.stp
Online Catalog 4 Conductor Cables
Product Attributes Select All
Categories
Manufacturer Tensility International Corp
Series CA
Part Status Active
1st Connector Phone Plug, 3.5mm (1/8")
2nd Connector Cable (Round)
Channels 4 Conductors
Length 6.0' (1.83m)
Color Black
Shielding Unshielded
Usage Headphones
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 10-00341 - Tensility International Corp | 839-1036-ND DigiKey Electronics
  • 10-00341
  • Tensility International Corp
  • CBL ASSY 3.5MM SLIM 6' 4C BLK
  • Unit Price $4.75000
  • 839-1036-ND
  • SJ5-43502PM - CUI Inc. | CP5-43502PM-ND DigiKey Electronics
  • SJ5-43502PM
  • CUI Inc.
  • CONN JACK 4COND 3.5MM PNL MT
  • Unit Price $2.58000
  • CP5-43502PM-ND
  • 392C310K - Honeywell Sensing and Productivity Solutions | 392C310K-ND DigiKey Electronics
  • 392C310K
  • Honeywell Sensing and Productivity Solutions
  • POT 10K OHM 1/2W PLASTIC LINEAR
  • Unit Price $20.17000
  • 392C310K-ND
  • CA-2207 - Tensility International Corp | CP-2207-ND DigiKey Electronics
  • CA-2207
  • Tensility International Corp
  • CABLE ASSY STR 3.5MM STEREO 6'
  • Unit Price $3.46000
  • CP-2207-ND
  • SJ-43514 - CUI Inc. | CP-43514-ND DigiKey Electronics
  • SJ-43514
  • CUI Inc.
  • CONN JACK 4COND 3.5MM R/A
  • Unit Price $1.11000
  • CP-43514-ND
Additional Resources
Standard Package ? 200
Other Names 053-0113R
CA354S
CP-354S

21:47:28 3/22/2019