Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.48000 $480.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA-3016.7570M-C:PBFREE-ND
Copy   CA-3016.7570M-C:PBFREE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA-301 6.7570M-C:PBFREE

Copy   CA-301 6.7570M-C:PBFREE
Description CRYSTAL 6.7570MHZ 18PF T/H
Copy   CRYSTAL 6.7570MHZ 18PF T/H
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6.757MHz ±30ppm Crystal 18pF 80 Ohms Cylindrical Can, Radial

Copy   6.757MHz ±30ppm Crystal 18pF 80 Ohms Cylindrical Can, Radial
Documents & Media
Datasheets CA-301 Series Datasheet
CA-301 Part Number Guide
Product Configuration Guide
Product Training Modules Crystals
Product Attributes Select All
Categories
Manufacturer EPSON
Series CA-301
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 6.757MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Height - Seated (Max) 0.350" (8.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names CA-301 6.7570M-C PBFREE
CA-301 6.7570M-CPBFREE
CA-3016.7570M-C:PBFREE
CA-3016.7570M-CPBFREE
CA30167570MCPBFREE

03:40:22 5/21/2019