Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.76000 $4.76
10 4.57200 $45.72
25 4.19080 $104.77
50 4.00020 $200.01
100 3.80970 $380.97
250 3.33352 $833.38
500 3.23826 $1,619.13
1,000 2.76205 $2,762.05
2,500 2.57156 $6,428.90
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CP-2212-ND
Copy   CP-2212-ND
Quantity Available 1,983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA-2212

Copy   CA-2212
Description CABLE ASSY 5.5X2.5MM M/F R/A 6'
Copy   CABLE ASSY 5.5X2.5MM M/F R/A 6'
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 6.0' (1.83m)

Copy   Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 6.0' (1.83m)
Documents & Media
Datasheets CA-2212
Product Training Modules Cable Specification Overview
Video File What is a Temperature Rise Test?
Environmental Information RoHS CA-2212
Featured Product Tensility - AC Power Cord
Tensility - DC High Current Cables
Mfg CAD Models CA-2212.stp
Online Catalog DC Cable Assemblies
Product Attributes Select All
Categories
Manufacturer Tensility International Corp
Series CA
Part Status Active
Connector Type 2.5mm ID, 5.5mm OD
Style Jack to Plug, Right Angle
Length 6.0' (1.83m)
Cable Type Flat
Shielding Unshielded
Usage Adapter, Extension
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
T1242-305-ND CABLE 2COND 18AWG BLACK 305M 1
You May Also Be Interested In
  • CA-2209 - Tensility International Corp | CP-2209-ND DigiKey Electronics
  • CA-2209
  • Tensility International Corp
  • CABLE ASSY 5.5X2.5MM M/F 6'
  • Unit Price $4.92000
  • CP-2209-ND
  • CA-2218 - Tensility International Corp | CP-2218-ND DigiKey Electronics
  • CA-2218
  • Tensility International Corp
  • CABLE ASSY 5.5X2.5MM M/F R/A 3'
  • Unit Price $3.54000
  • CP-2218-ND
  • 10-01750 - Tensility International Corp | 839-1238-ND DigiKey Electronics
  • 10-01750
  • Tensility International Corp
  • CABLE ASSY 5.5X2.5MM M/F 8'
  • Unit Price $6.89000
  • 839-1238-ND
  • 10-01077 - Tensility International Corp | 839-1155-ND DigiKey Electronics
  • 10-01077
  • Tensility International Corp
  • CBL ASSY M R/A-F 2.5MM 3' 18AWG
  • Unit Price $3.77000
  • 839-1155-ND
Additional Resources
Standard Package ? 200
Other Names 053-0380R
CA2212
CP-2212
Alternate Length
  • Digi-Key Part Number: CP-2218-ND
  • Description: CABLE ASSY 5.5X2.5MM M/F R/A 3'
  • Quantity Available: 1,638 - Immediate

02:46:44 3/25/2019