• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number C650-180-WHDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C650-180-WH

Description SURGE SUPP TBU 180MA 650VIMP SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets C650, C850 Series
Environmental Information C650-180-WH Material Declaration
Mfg CAD Models C.stp
PCN Assembly/Origin TBU,TCS High-Speed Protectors Silicon Site Dec/2013
PCN Packaging TBU,TCS Labels Sep/2016
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series TBU®
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Voltage - Clamping -
Technology Internal Switch
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package 3-DFN
Voltage - Working 300V
 
Additional Resources
Standard Package ? 1
Other Names C650-180-WHDKR

07:27:22 2/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : C650-180-WHTR-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.84000
Send Feedback