Add To Favorites
Product Overview
Digi-Key Part Number 0603SFF250F/32-2DKR-ND
Copy   0603SFF250F/32-2DKR-ND
Quantity Available 4,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0603SFF250F/32-2

Copy   0603SFF250F/32-2
Description FUSE BOARD MOUNT 2.5A 32VDC 0603
Copy   FUSE BOARD MOUNT 2.5A 32VDC 0603
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SFF
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2.5A
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.115
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance 0.035 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 0603SFF250F/32-2DKR
0603SFF250F/32DKR
0603SFF250F/32DKR-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
5 1.17000 $5.85
10 1.09400 $10.94
50 0.90560 $45.28
100 0.75460 $75.46
250 0.73572 $183.93
500 0.62254 $311.27
1,000 0.54709 $547.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 0603SFF250F/32-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,057 - Immediate
  • Unit Price: $1.21000

22:30:21 9/19/2018