Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number C5043-1000-ND
Quantity Available 0

Manufacturer Part Number


Description CABLE COAXIAL RG11 14AWG 1000'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Coaxial Cable 14 AWG (2.08mm²) RG-11 1000.0' (304.80m) 75 Ohms

Product Attributes Select All
Manufacturer General Cable/Carol Brand
Series -
Part Status Active
Cable Type Coaxial
Cable Group RG-11
Wire Gauge 14 AWG (2.08mm²)
Conductor Strand Solid
Jacket (Insulation) Material Polyethylene (PE)
Jacket (Insulation) Diameter 0.395" (10.03mm)
Shield Type Foil, Braid
Impedance 75 Ohms
Length 1000.0' (304.80m)
Jacket Color Black
Usage Direct Burial, Flooded
Features MoistureGuard™
Conductor Material Steel, Copper Coated
Dielectric Material Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter 0.280" (7.11mm)
Shield Material Flexfoil®, Aluminum
Shield Coverage 100%, 60%
VoP, Velocity of Propagation 85
Operating Temperature -
Additional Resources
Standard Package ? 1
Other Names C5043-1000

05:58:15 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
25 339.39120 $8,484.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: C5043.46.01-ND
  • Description: CABLE COAXIAL RG11 14AWG 5000'
  • Quantity Available: 0
Send Feedback