USD
Favorite

C4F244236BK1 Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 24.000" W x 48.500" H (914.40mm x 609.60mm x 1231.90mm) Black
Factory Stock : 9
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 529.90000 $529.90

Submit a request for quotation on quantities greater than those displayed.

C4F244236BK1

Datasheet
Digi-Key Part Number C4F244236BK1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C4F244236BK1
Copy  
Description 24U 36IN C4 CABINET FRAME
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 24.000" W x 48.500" H (914.40mm x 609.60mm x 1231.90mm) Black

Copy  
Documents & Media
Datasheets C4 Series
C4F244236 Drawing
Mfg CAD Models C4F244236BK1.stp
HTML Datasheet C4 Series
C4F244236 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series C4
Packaging Bulk 
Part Status Active
Type Open Rack
Style Open Rack, Double Frame
Number of Units 24U
Dimensions - Panel 34.220" L x 19.920" W x 42.060" H (869.19mm x 488.19mm x 1068.32mm)
Dimensions - Overall 36.000" L x 24.000" W x 48.500" H (914.40mm x 609.60mm x 1231.90mm)
Door Doorless
Features Front and Rear Access
Mounting Rails -
Ventilation -
Material Metal, Steel
Color Black
Shipping Info Drop shipped from the Manufacturer's Warehouse
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1