Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number C3RR197023CG1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C3RR197023CG1

Description RACK ASSEMBLED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 23.630" L x 23.000" W x 77.310" H (600.20mm x 584.20mm x 1963.67mm) Beige, Gray

Product Attributes Select All
Categories
Manufacturer Hammond Manufacturing
Series C3RR
Part Status Active
Dimensions - Panel 21.630" L x 19.110" W x 70.060" H (549.40mm x 485.39mm x 1779.52mm)
Dimensions - Overall 23.630" L x 23.000" W x 77.310" H (600.20mm x 584.20mm x 1963.67mm)
Material Metal, Steel
Features Removable Sides
Style Enclosed, Bottom, Sides, Top
Type Cabinet Rack
Door Steel
Color Beige, Gray
Mounting Rails Two Pair
Ventilation Non-Vented
Shipping Info Drop shipped from the Manufacturer's Warehouse
Weight -
 
Additional Resources
Standard Package ? 1

02:53:33 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,515.61000 $1,515.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback