Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number C3RR196331CG1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C3RR196331CG1

Description RACK ASSEMBLED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 31.500" L x 23.000" W x 70.310" H (800.10mm x 584.20mm x 1785.87mm) Beige, Gray

Product Attributes Select All
Categories
Manufacturer Hammond Manufacturing
Series C3RR
Part Status Active
Dimensions - Panel 29.500" L x 19.110" W x 63.060" H (749.30mm x 485.39mm x 1601.72mm)
Dimensions - Overall 31.500" L x 23.000" W x 70.310" H (800.10mm x 584.20mm x 1785.87mm)
Material Metal, Steel
Features Removable Sides
Style Enclosed, Bottom, Sides, Top
Type Cabinet Rack
Door Steel
Color Beige, Gray
Mounting Rails Two Pair
Ventilation Non-Vented
Shipping Info Drop shipped from the Manufacturer's Warehouse
Weight -
 
Additional Resources
Standard Package ? 1

02:58:50 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,573.33000 $1,573.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback