USD
Favorite

C2RR247031DBK1 Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 31.500" L x 28.000" W x 77.310" H (800.10mm x 711.20mm x 1963.67mm) Black
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,143.40000 $2,143.40

Submit a request for quotation on quantities greater than those displayed.

C2RR247031DBK1

Datasheet
Digi-Key Part Number C2RR247031DBK1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2RR247031DBK1
Copy  
Description RACK ASSEMBLED
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 31.500" L x 28.000" W x 77.310" H (800.10mm x 711.20mm x 1963.67mm) Black

Copy  
Documents & Media
Datasheets C2RR Series
C2RR247031D Drawing
Mfg CAD Models C2RR247031DBK1.stp
HTML Datasheet C2RR Series
C2RR247031D Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series C2RR
Packaging Bulk 
Part Status Active
Type Cabinet Rack
Style Enclosed, Bottom, Sides, Top
Number of Units 40U
Dimensions - Panel 29.840" L x 24.110" W x 70.060" H (757.94mm x 612.39mm x 1779.53mm)
Dimensions - Overall 31.500" L x 28.000" W x 77.310" H (800.10mm x 711.20mm x 1963.67mm)
Door Steel
Features Removable Sides
Mounting Rails Two Pair
Ventilation Door, Top
Material Metal, Steel
Color Black
Shipping Info Drop shipped from the Manufacturer's Warehouse
Weight 346 lbs (156.9 kg)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1