Add To Favorites
Product Overview
Digi-Key Part Number 298-10357-ND
Quantity Available 830
Can ship immediately

Manufacturer Part Number


Description COVER DUCT 2" PVC LTGRAY 6'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets C.5xx6 - C6xx6 Drawing
F Type Cutsheet
Online Catalog Panduct® Type FS
Product Attributes Select All
Manufacturer Panduit Corp
Series PANDUCT® Type C
Part Status Active
Accessory Type Cover - Wire Duct, Snap In
For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X
Height 0.350" (8.89mm)
Width 2.250" (57.15mm)
Length 72.000" (1828.80mm)
Color Gray, Light
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 298-C2LG72

21:05:10 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 10.62000 $10.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback