Add To Favorites
C232HM-DDHSL-0 USB to MPSSE Cable 1.64' (500.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.56000 $27.56
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 768-1106-ND
Copy   768-1106-ND
Quantity Available 553
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C232HM-DDHSL-0

Copy   C232HM-DDHSL-0
Description CABLE USB HS SPI/I2C/JTAG 3.3V
Copy   CABLE USB HS SPI/I2C/JTAG 3.3V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

USB to MPSSE Cable 1.64' (500.00mm)

Copy   USB to MPSSE Cable 1.64' (500.00mm)
Product Attributes Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series C232HM
Part Status Active
Usage USB to MPSSE
Convert From (Adapter End) USB - A, Plug
Convert To (Adapter End) Single Pole, 10 Female Sockets
Length 1.64' (500.00mm)
Shielding -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • VM800B35A-BK - Bridgetek Pte Ltd. | 768-1192-ND DigiKey Electronics
  • VM800B35A-BK
  • Bridgetek Pte Ltd.
  • BOARD EVAL FT800 3.5 LCD BLK BZL
  • Unit Price $59.38000
  • 768-1192-ND
  • VM800B50A-BK - Bridgetek Pte Ltd. | 768-1196-ND DigiKey Electronics
  • VM800B50A-BK
  • Bridgetek Pte Ltd.
  • BOARD EVAL FT800 5.0 LCD BLK BZL
  • Unit Price $74.38000
  • 768-1196-ND
  • VM800B43A-BK - Bridgetek Pte Ltd. | 768-1194-ND DigiKey Electronics
  • VM800B43A-BK
  • Bridgetek Pte Ltd.
  • BOARD EVAL FT800 4.3 LCD BLK BZL
  • Unit Price $66.25000
  • 768-1194-ND
  • VM800C43A-N - Bridgetek Pte Ltd. | 768-1201-ND DigiKey Electronics
  • VM800C43A-N
  • Bridgetek Pte Ltd.
  • BOARD EVAL FT800 WITHOUT 4.3 LCD
  • Unit Price $31.25000
  • 768-1201-ND
You May Also Be Interested In
  • C232HM-EDHSL-0 - FTDI, Future Technology Devices International Ltd | 768-1105-ND DigiKey Electronics
  • C232HM-EDHSL-0
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB HS SPI/I2C/JTAG 5V .5M
  • Unit Price $26.50000
  • 768-1105-ND
  • UMFT200XD-WE - FTDI, Future Technology Devices International Ltd | 768-1292-ND DigiKey Electronics
  • UMFT200XD-WE
  • FTDI, Future Technology Devices International Ltd
  • USB TO I2C DEVELOPMENT BREAKOUT
  • Unit Price $17.92000
  • 768-1292-ND
  • C232HD-DDHSP-0 - FTDI, Future Technology Devices International Ltd | 768-1011-ND DigiKey Electronics
  • C232HD-DDHSP-0
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB HS UART 3.3V, 1.8M
  • Unit Price $30.23000
  • 768-1011-ND
  • TTL-232R-3V3 - FTDI, Future Technology Devices International Ltd | 768-1015-ND DigiKey Electronics
  • TTL-232R-3V3
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB EMBD UART 3.3V .1"HDR
  • Unit Price $21.25000
  • 768-1015-ND
  • USB005 - Infineon Technologies | USB005-ND DigiKey Electronics
  • USB005
  • Infineon Technologies
  • ISOLATED USB TO I2C PROGRAMMER
  • Unit Price $73.64000
  • USB005-ND
Additional Resources
Standard Package ? 10
Other Names 768-1106
C232HMDDHSL0

17:31:00 2/20/2019