Add To Favorites
Product Overview
Digi-Key Part Number 768-1011-ND
Quantity Available 777
Can ship immediately

Manufacturer Part Number


Description CABLE USB HS UART 3.3V, 1.8M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

USB to UART Cable 5.90' (1.80m)

Product Attributes Select All
Manufacturer FTDI, Future Technology Devices International Ltd
Series C232HD
Part Status Active
Usage USB to UART
Convert From (Adapter End) USB - A, Plug
Convert To (Adapter End) Single Pole, 10 Female Sockets
Length 5.90' (1.80m)
Shielding -
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 768-1011

18:58:31 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 26.00000 $26.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback