Add To Favorites
Product Overview
Digi-Key Part Number 507-1085-1-ND
Quantity Available 22,920
Can ship immediately
Manufacturer

Manufacturer Part Number

C1Q 5

Description FUSE BOARD MOUNT 5A 125VAC 63VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets C1Q Type
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog C1Q Series
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series C1Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC 125V
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A AC, 50A DC
Melting I²t 0.075
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
DC Cold Resistance 0.021 Ohms
 
You May Also Be Interested In
  • PJ-031CH - CUI Inc. | CP-031CH-ND DigiKey Electronics
  • PJ-031CH
  • CUI Inc.
  • CONN PWR JACK 1X3.4MM SOLDER
  • Unit Price $0.71000
  • CP-031CH-ND
Additional Resources
Standard Package ? 1
Other Names 507-1085-1

19:42:56 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
5 0.31800 $1.59
10 0.30400 $3.04
50 0.27140 $13.57
100 0.25260 $25.26
250 0.22452 $56.13
500 0.18712 $93.56
1,000 0.17775 $177.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1085-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.12758
  • Digi-Reel® ? : 507-1085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback