Add To Favorites
Product Overview
Digi-Key Part Number 298-10094-ND
Quantity Available 4,340
Can ship immediately

Manufacturer Part Number


Description LABEL LASER 1.6"X.20" WHT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets C160X020YJJ Drawing
C038X - C850X Series CutSheet
Online Catalog Components Labels
Product Attributes Select All
Manufacturer Panduit Corp
Series -
Packaging ? 140 per Sheet
Part Status Active
Label Type Blank Standard
Label Size 1.600" x 0.200" (40.64mm x 5.08mm)
Material Polyester
Color White
For Use With/Related Products User Defined
You May Also Be Interested In
Additional Resources
Standard Package ? 140
Other Names 298-10094

22:51:13 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
140 0.05771 $8.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback